
This quick disconnect terminal is a female receptacle designed for 14-18 AWG discrete wire. Featuring a straight, free-hanging orientation, it offers insulated wire support and a non-insulated design. The terminal is constructed from steel with nickel plating for enhanced conductivity and durability. Its mating tab measures 6.35mm in width, with a length of 7.75mm and a thickness of 0.81mm. This component is RoHS compliant and supplied on tape and reel for efficient processing.
TE Connectivity 1742198-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.2mm |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742198-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.