Right-angle, shielded D-subminiature connector with 68 positions and 2 rows, featuring gold-plated bronze signal contacts with a 1.27mm pitch. This through-hole mount component offers a 1A current rating and a 100V DC voltage rating, operating between -55°C and 85°C. It includes mating retention and PCB mount retention, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 174225-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17.3mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 63.9mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 432 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 II |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174225-5 to view detailed technical specifications.
No datasheet is available for this part.