
TE Connectivity 1742324-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.56inch |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Tin |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 6000AWG |
| Wire Gauge (Min) | 3000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742324-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.