TE Connectivity 1742389-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Chassis Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Faston |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742389-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.