TE Connectivity 1742396-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Insulation Diameter | -1.98mm |
| Length | 22.5mm |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| Plating Thickness | 3.5um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 5.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742396-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.