TE Connectivity 1742398-1 technical specifications.
| ELV | Compliant |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Packaging | Tape and Reel |
| Series | Faston, Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742398-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.