TE Connectivity 1742399-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.57mm |
| Length | 0.76inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.036inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742399-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.