TE Connectivity 1742613-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.1inch |
| Mount | Free Hanging |
| Package Quantity | 120000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.016inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742613-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.