TE Connectivity 1742633-1 technical specifications.
| Package/Case | 300 |
| ELV | Compliant |
| Material | Brass |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Series | Mag-Mate |
| Termination | IDC |
| Wire/Cable Gauge | 31AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742633-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.