
TE Connectivity 1742669-1 technical specifications.
| Contact Material | Steel |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.6mm |
| Length | 0.677inch |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.287inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742669-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.