
TE Connectivity 1742678-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.29mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| Series | Amplivar, Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742678-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.