
Female quick disconnect terminal for 17-20 AWG wire. Features a 6.35mm mating tab width and brass construction with tin plating. Operates within a temperature range of -40°C to 105°C, offering insulated wire support. Packaged on tape and reel, this non-insulated terminal is RoHS compliant.
TE Connectivity 1742881-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3.05mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742881-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
