
Female quick disconnect terminal for 17-20AWG wire, featuring a brass body with tin plating for reliable conductivity. This non-insulated terminal offers insulated wire support and a mating tab width of 6.35mm. Operating within a temperature range of -40°C to 105°C, it is designed for crimp termination and free-hanging mounting. Packaged on tape and reel for efficient assembly.
TE Connectivity 1742882-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.12inch |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3.05mm |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.