
Female receptacle terminal for 18-22AWG discrete wire, featuring a straight, non-insulated brass body with tin plating. Offers insulated wire support and a mating tab width of 0.11 inches. Designed for cable mounting and free hanging applications, with a 0.65-inch length and 3.05mm insulation diameter. Packaged in tape and reel for high-volume use.
TE Connectivity 1742975-1 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Length | 0.65inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.4m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Positive Lock |
| Shielding | Unshielded |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.