TE Connectivity 1743067-1 technical specifications.
| Color | Black |
| Material | Polybutylene |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.