
TE Connectivity 1743165-5 technical specifications.
| Color | Yellow |
| Gender | Receptacle |
| Housing Color | Yellow |
| Insulation | Non-Insulated |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bag |
| Pitch | 12mm |
| Sealable | No (Without) |
| Series | Positive Lock EX |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743165-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.