
TE Connectivity 1743221-1 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.09mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Plating | Tin |
| Series | Positive Lock EX |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743221-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.