3-position, single-row wire housing for signal applications, featuring a straight, cable-mount design with a 9.65mm pitch. This black, PBT body connector accepts female socket contacts and offers a wire-to-wire mating configuration. It is polarized, sealable, and compliant with ELV and RoHS standards.
TE Connectivity 1743271-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 38.7mm |
| Mating Tab Width | 6.3mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.379inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743271-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.