Right-angle shrouded header for wire-to-board applications, featuring 8 signal positions on a 2.54mm pitch. Constructed with a copper alloy contact material and tin plating, this male connector offers a natural colored housing. Designed for through-hole PCB mounting with alignment, it has a solder termination and is RoHS compliant.
TE Connectivity 1743284-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 16.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Length | 27.9mm |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Signal Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.024inch |
| Termination | Solder |
| Width | 0.649inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743284-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.