TE Connectivity 1743355-2 technical specifications.
| Color | Black |
| Number of Positions | 16 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743355-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.