TE Connectivity 174341-5 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 174341-5 to view detailed technical specifications.
No datasheet is available for this part.