TE Connectivity 1743550-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 1.03inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Number of Positions | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 41.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743550-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.