
TE Connectivity 174360-7 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Length | 17.8mm |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174360-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
