TE Connectivity 1743636-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 1.41inch |
| Hybrid Connector | Yes |
| Length | 2.06inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.157inch |
| Polarized | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.807inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1743636-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.