TE Connectivity 1743648-2 technical specifications.
| Body Orientation | Right Angle |
| Product Height (mm) | 41 |
| Type | Cover Housing |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1743648-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.