Two-position, single-row rectangular wire housing with a 5mm pitch, designed for straight termination of discrete wires via crimp. Features brass contacts with tin plating, a black housing, and a UL94 V-2 flammability rating. Operating temperature range is -30°C to 105°C. Includes mating alignment and retention features. Packaged in a bag of 100 units.
TE Connectivity 174365-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Black |
| Length | 28.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 5mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Width | 19.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174365-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.