TE Connectivity 1743655-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 2.8mm |
| Mating Tab Width | 2.3mm |
| Mount | Cable |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743655-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.