TE Connectivity 174375-1 technical specifications.
| Color | White |
| Depth | 0.079inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.