TE Connectivity 174396-2 technical specifications.
| Color | Black |
| Depth | 21mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC (Multi-Interlock) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174396-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.