2-position, 1-row shrouded header for wire-to-board applications. Features a 3.96mm pitch with male pin contacts made of copper alloy, finished with tin plating for mating. Rated for 7A current and 600V AC, with a solder termination and through-hole mounting style. Insulation is natural colored glass with a UL94 V-0 flammability rating, operating between -55°C and 105°C.
TE Connectivity 1744000-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.