4-position, straight, male wire-to-board header with a 3.96mm pitch. Features copper alloy contacts with bright tin plating, rated for 7A current. Designed for solder termination with through-hole mounting and vertical PCB orientation. Operates within a temperature range of -67°C to 221°C, with mating retention and UL94 V-0 flammability rating.
TE Connectivity 1744001-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin, Bright |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 0.619inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744001-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.