
4-position, single-row wire housing for crimp termination, featuring a straight orientation and 5.08mm pitch. This natural colored, nylon connector system supports wire-to-board applications with female socket contacts rated for 7.5A. Designed for cable mounting, it offers mating alignment and retention, operating within a -25°C to 105°C temperature range and meeting UL94 V-0 flammability standards.
TE Connectivity 1744036-4 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.413inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.7535inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.524inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744036-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.