6-position, 1-row shrouded header and receptacle connector for wire-to-board applications. Features 5.08mm pitch, 8A contact current rating, and tin-plated copper alloy male pin contacts. Nylon insulation in natural color supports a 250V AC voltage rating and operates from -25°C to 105°C. Through-hole mounting with solder termination and mating alignment/retention.
TE Connectivity 1744037-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.4291inch |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.1024inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 5.08mm |
| Plating Thickness | 120um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744037-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.