Wire-to-Board Header, 6 positions, 5.08mm pitch, right-angle, side entry, solder termination. Features a 1-row configuration with male pin contacts made of copper alloy, plated with tin (80um). Rated for 8A contact current, operating temperature range of -25°C to 105°C, and UL94 V-0 flammability. Housing is natural colored Nylon with mating alignment and retention.
TE Connectivity 1744048-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.6mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.3228inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.1024inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063mm |
| Pitch | 5.08mm |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744048-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.