5-position wire-to-board header with a 3.96mm pitch, designed for power applications. Features straight, tin-plated brass contacts with an 8A contact current rating and 7.5A overall current rating. This shrouded connector system offers mating alignment and retention, mounts vertically via through-hole termination with solder, and operates within a -25°C to 105°C temperature range. The natural colored housing is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 1744057-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Package/Case | TSSOP |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Current Rating | 7.5A |
| Depth | 8.21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.4291inch |
| Housing Color | Natural |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.74mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Current | 100uA |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744057-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.