Four-position, straight, wire-to-wire connector housing with a 9mm pitch. Features male contacts and quick connect termination, designed for cable mounting with free-hanging capability. Constructed from natural colored Nylon, this insulated receptacle offers mating alignment and retention. Operating temperature range is -40°C to 221°C, with a UL94 V-0 flammability rating.
TE Connectivity 174429-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174429-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.