3-position, single-row wire-to-wire connector housing with a 3.96mm pitch. Features straight, cable mount orientation and female socket contact type. Designed for crimp termination with a 22AWG wire gauge. Offers mating alignment and retention, with a maximum operating temperature of 221°C. Housing color is natural, with UL94 V-0 flammability rating.
TE Connectivity 1744416-3 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.44mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744416-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.