2-position, single-row wire housing for wire-to-board applications. Features a 2.5mm pitch and straight, cable mount orientation. Designed for female socket crimp termination, accepting 26AWG wire. Housing is natural colored, UL94 V-0 rated, and offers mating alignment, connector lock, and retention. Operates within a -67°C to 221°C temperature range.
TE Connectivity 1744417-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.7mm |
| Housing Color | Natural |
| Length | 7.3mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744417-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.