
Right-angle shrouded header for wire-to-board applications, featuring 6 positions and 6 contacts with a 2.5mm pitch. This male pin header offers a 4.5A current rating and a 250V voltage rating, with bright tin plating on a copper alloy contact material. Designed for through-hole mounting with a side entry orientation, it includes mating alignment and retention features. The white housing is constructed from UL94 V-0 rated material, operating within a -67°C to 221°C temperature range.
TE Connectivity 1744426-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Current Rating | 4.5A |
| Depth | 12.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 2.032um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744426-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
