Right-angle shrouded header for wire-to-board connectivity, featuring 9 positions and 9 contacts with a 2.5mm pitch. This male pin header offers a 4.5A contact current rating and a tin contact finish. Constructed with a nylon housing and copper alloy contacts, it operates within a -67°C to 221°C temperature range and has a 250V AC voltage rating. Mounting is via through-hole termination with kinked pins, and the component is RoHS compliant.
TE Connectivity 1744426-9 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 0.98inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 2.032um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744426-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.