2-position, right-angle shrouded header assembly for wire-to-board applications. Features brass male pin contacts with tin plating and 80um plating thickness, rated for 8A current. Through-hole mounting with a 0.156-inch pitch and 0.37-inch height. Housing is natural colored, UL94 V-0 flammability rated, and operates from -25°C to 105°C. Lead-free and RoHS compliant.
TE Connectivity 1744428-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Mating Length | 8.6mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.311inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744428-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.