
9-position, single-row right-angle header with a 3.96mm pitch. Features brass male pin contacts with tin plating and 2um plating thickness, designed for wire-to-board connectivity. This through-hole mounted component offers mating retention and a 8.6mm contact mating length. Housing is natural colored, UL94 V-0 flammability rated, and the unit is RoHS and ELV compliant.
TE Connectivity 1744428-9 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Mating Length | 8.6mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Natural |
| Length | 35.64mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Tail Length | 0.141inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744428-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.