Shrouded Header, Wire-to-Board Connector System, 7 Power Positions, 2.5mm Pitch, Vertical Top Entry, Through-Hole Mount. Features Copper Alloy Male Pin contacts with TIN, Bright plating for 4.5A current rating. Constructed with Nylon insulation and housing, offering a temperature range of -67°C to 221°C. Includes mating alignment and retention, with kinked pin termination and a 0.133-inch tail length. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 1744439-7 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.315inch |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.7795inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Tail Length | 0.133inch |
| Termination | Kinked Pin |
| Width | 9.58mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744439-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
