2-position, 1-row wire-to-board connector with a 2.5mm pitch. Features right-angle, through-hole mounting with a 7.6mm height and 12.6mm width. Copper alloy contacts with bright tin plating offer a 4.5A current rating and are equipped with contact retention. Operates within a -67°C to 221°C temperature range, with a UL94 V-0 flammability rating.
TE Connectivity 1744446-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Bright |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Housing Color | Natural |
| Length | 7.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 2.032um |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Width | 12.6mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744446-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.