TE Connectivity 1744484-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1744484 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | YELLOW |
| Plating Thickness | 39u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1744484-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.