
2-position wire-to-board header with a 3.96mm pitch, featuring male pin contacts made of brass with tin plating. This vertical, top-entry, through-hole mount connector offers a 8A contact current rating and a 7.7mm contact mating length. Constructed with a natural colored housing, it operates within a temperature range of -25°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for power applications, this RoHS and ELV compliant component is supplied in a bag of 1000.
TE Connectivity 1744489-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.21mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.3118inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating Thickness | 120um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1744489-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.