TE Connectivity 174453-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | CT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174453-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.