Two-position, single-row straight wire housing for discrete wire, featuring 3.5mm pitch and female tab contacts. This white, UL94 HB rated connector offers a -30°C to 105°C operating temperature range and cable mounting with a mating connector lock. Designed for crimp termination, it is RoHS compliant and packaged in bulk.
TE Connectivity 174460-1 technical specifications.
| Color | White |
| Contact Type | Tab |
| Depth | 30.9mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Length | 13.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Width | 15.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174460-1 to view detailed technical specifications.
No datasheet is available for this part.