
2-position, 1-row straight wire housing for discrete wire termination. Features a 3.5mm pitch and yellow housing color, designed for crimp termination. Offers a mating connector lock and operates within a -30°C to 105°C temperature range. This free-hanging connector is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 174460-7 technical specifications.
| Color | Yellow |
| Contact Type | Tab |
| Depth | 30.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Yellow |
| Keyed | No |
| Length | 13.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174460-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.