
2-position, single-row wire-to-wire connector housing for signal applications. Features straight orientation, free-hanging mounting, and a 3.5mm pitch. Constructed from PBT with a blue housing color, this connector accepts female socket contacts for 1.8mm mating tabs. Operating temperature range is -22°C to 221°C.
TE Connectivity 174463-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.394inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 10.4mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174463-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.